Switchcraft IEC Connector Panel Mount, Solder Lug Termination, 15A, 250 V ac
- RS Stock No.:
- 878-6705
- Mfr. Part No.:
- EAC325
- Brand:
- Switchcraft
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 878-6705
- Mfr. Part No.:
- EAC325
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Voltage Rating | 250 V ac | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Current Rating | 15A | |
| Termination Method | Solder Lug | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Voltage Rating 250 V ac | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Current Rating 15A | ||
Termination Method Solder Lug | ||
