Molex, 204608 Compact Power Connector Socket, 1, Crimp Termination, 120A, 300 V
- RS Stock No.:
- 200-9115
- Mfr. Part No.:
- 204608-0006
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-9115
- Mfr. Part No.:
- 204608-0006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Pole Format | 1 | |
| Plug/Socket | Socket | |
| Voltage Rating | 300 V | |
| Gender | Female | |
| Current Rating | 120A | |
| Termination Method | Crimp | |
| Series | 204608 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Pole Format 1 | ||
Plug/Socket Socket | ||
Voltage Rating 300 V | ||
Gender Female | ||
Current Rating 120A | ||
Termination Method Crimp | ||
Series 204608 | ||
The Molex coeur CST high-current female crimp socket has 6mm diameter and used for 2 AWG cables.
Made from copper alloy material
It is EU RoHS Compliant
Low halogen
It is EU RoHS Compliant
Low halogen


