Hirose RP34L Series Compact Power Connector Through Hole Socket, 3P, Solder Termination, 5A, 30 V ac, 42 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-2372
Mfr. Part No.:
RP34L-5R-3PD(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Pole Format

3P

Plug/Socket

Socket

Voltage Rating

30 V ac, 42 V dc

Gender

Female

Mounting Type

Through Hole

Current Rating

5A

Termination Method

Solder

Contact Material

Brass

Housing Material

PPS

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Series

RP34L

Superior mating operability
A snap-and-lock style allows easy mating/
unmating.
Cable direction is variable
The three-position, right-angled plug makes it
possible to arrange the cable to the left or right, offering flexible wiring options depending on your requirement.
Sequential contact mating
Designed with sequential contact mating, onepin makes contact with its counterpart sooner than the others and establishes a securely grounded connection.
Easy plug assembly
A snap-together case eliminates the need for
screws to fasten the case and helps provide for a quick plug assembly.