Hirose MQ172 Series Miniature Power Connector Cable Mount Plug, 3P, Solder Termination, 3A, 30 V dc, 40 V ac
- RS Stock No.:
- 136-2695
- Mfr. Part No.:
- MQ172-3SA-CV(30)
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-2695
- Mfr. Part No.:
- MQ172-3SA-CV(30)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Pole Format | 3P | |
| Plug/Socket | Plug | |
| Voltage Rating | 30 V dc, 40 V ac | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Current Rating | 3A | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Housing Material | PA | |
| Contact Plating | Gold, Palladium Nickel | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +75°C | |
| Series | MQ172 | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Pole Format 3P | ||
Plug/Socket Plug | ||
Voltage Rating 30 V dc, 40 V ac | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Current Rating 3A | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Housing Material PA | ||
Contact Plating Gold, Palladium Nickel | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +75°C | ||
Series MQ172 | ||
- COO (Country of Origin):
- ID
