EDAC Compact Power Connector PCB Mount Plug, 3P, Solder Termination, 3A, 250 V
- RS Stock No.:
- 111-9310
- Mfr. Part No.:
- 560-003-420-301
- Brand:
- EDAC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-9310
- Mfr. Part No.:
- 560-003-420-301
- Brand:
- EDAC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Pole Format | 3P | |
| Plug/Socket | Plug | |
| Voltage Rating | 250 V | |
| Gender | Male | |
| Mounting Type | PCB Mount | |
| Current Rating | 3A | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Housing Material | Glass Fibre Reinforced PBT | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Series Number | 560 | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Pole Format 3P | ||
Plug/Socket Plug | ||
Voltage Rating 250 V | ||
Gender Male | ||
Mounting Type PCB Mount | ||
Current Rating 3A | ||
Termination Method Solder | ||
Contact Material Brass | ||
Housing Material Glass Fibre Reinforced PBT | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Series Number 560 | ||
- COO (Country of Origin):
- CN
