Phoenix Contact, SACC Power Connector Panel Mount Plug, 4P, Screw Termination, 12A, 1.5 kV
- RS Stock No.:
- 517-800
- Mfr. Part No.:
- 1151362
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£33.82
(exc. VAT)
£40.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.82 |
*price indicative
- RS Stock No.:
- 517-800
- Mfr. Part No.:
- 1151362
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pole Format | 4P | |
| Plug/Socket | Plug | |
| Voltage Rating | 1.5 kV | |
| Gender | Plug | |
| Mounting Type | Panel Mount | |
| Current Rating | 12A | |
| Termination Method | Screw | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pole Format 4P | ||
Plug/Socket Plug | ||
Voltage Rating 1.5 kV | ||
Gender Plug | ||
Mounting Type Panel Mount | ||
Current Rating 12A | ||
Termination Method Screw | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Power Connector is designed for efficient connectivity in various applications. This circular connector features a 4-position unshielded design, enabling reliable power supply connections with ease. Constructed with a push-lock spring connection, it guarantees a secure fit that simplifies installations and disconnections. Built to withstand harsh industrial conditions, this connector is suitable for use in environments with fluctuating temperatures and requires minimal maintenance. The nickel-plated brass housing ensures durability and corrosion resistance, while the IP65 degree of protection provides exceptional ingress protection against dust and water. Ideal for applications in automation, machinery, and robotics, this connector stands out for its efficiency and reliability.
Time efficient push lock connection for easy assembly
Compact design enhances space management in installations
Colour coded and numbered contact levers simplify wiring
Environmentally resilient design with IP65 protection
Mechanical stability guaranteed by high quality materials
Versatile usage across various industrial sectors
Compatibility with both ferrules and solid wires
Compact design enhances space management in installations
Colour coded and numbered contact levers simplify wiring
Environmentally resilient design with IP65 protection
Mechanical stability guaranteed by high quality materials
Versatile usage across various industrial sectors
Compatibility with both ferrules and solid wires
