TE Connectivity, EXP-A Compact Power Connector Cable Mount Plug, Screw Termination, 16A, 430 V
- RS Stock No.:
- 473-889
- Mfr. Part No.:
- EXP-A921/07/P
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 473-889
- Mfr. Part No.:
- EXP-A921/07/P
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Plug/Socket | Plug | |
| Voltage Rating | 430 V | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Current Rating | 16A | |
| Termination Method | Screw | |
| Series | EXP-A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Plug/Socket Plug | ||
Voltage Rating 430 V | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Current Rating 16A | ||
Termination Method Screw | ||
Series EXP-A | ||
- COO (Country of Origin):
- TN
The TE Connectivity Inline cable connector is specifically designed for use in hazardous areas, offering robust performance and reliability. Engineered for versatility, it accommodates a broad range of cable diameters, ensuring secure connections in challenging environments. With a strong focus on safety, it meets the rigorous IP68 water and dustproof standards when mated with compatible connectors. The unique locking mechanism allows for easy handling, even when wearing gloves, making it user-friendly in any situation. Its durable polyester body and compliant UL94V-0 flammability rating enhance its suitability for demanding applications, providing peace of mind for engineers and electricians alike. Whether for industrial or outdoor use, this connector is a premier choice, dominating the market with its exceptional functionality and design.
IP68 rating ensures protection against water and dust ingress
A positive fast-acting locking ring enhances connection reliability
Suitable for hazardous environments, ensuring safety standards
Wide cable acceptance range allows versatility in installation
Durable plastic body withstands harsh conditions
Compatible with a variety of connector series for expansion
Easy to operate, even with gloved hands
Lightweight design facilitates ease of installation
Approved by UL for quality assurance
Multiple contacts available, tailored for specific needs
A positive fast-acting locking ring enhances connection reliability
Suitable for hazardous environments, ensuring safety standards
Wide cable acceptance range allows versatility in installation
Durable plastic body withstands harsh conditions
Compatible with a variety of connector series for expansion
Easy to operate, even with gloved hands
Lightweight design facilitates ease of installation
Approved by UL for quality assurance
Multiple contacts available, tailored for specific needs
