TE Connectivity Compact Power Connector Surface Mount Plug, 4, 10A, 300 V AC

Subtotal (1 box of 950 units)*

£756.20

(exc. VAT)

£907.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£756.20£0.796

*price indicative

RS Stock No.:
328-942
Mfr. Part No.:
2371335-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pole Format

4

Plug/Socket

Plug

Voltage Rating

300 V AC

Mounting Type

Surface Mount

Current Rating

10A

Contact Material

Tin

Housing Material

PA GF

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Series Number

2371335

COO (Country of Origin):
CN
The TE Connectivity New power key 5.0 SMT connectors offer an efficient solution for manufacturers using automated assembly to build compact PCB systems. The surface mount technology header supports automated pick and place assembly processes, while the low mating height of 21mm allows for design flexibility. All power key 5.0 SMT headers support PCB potting for water exposed applications.

Supports automated assembly
Compact design
Supports wet applications
Poka yoke features
Prevent mismating

Related links