Amphenol CONEC, 43 Power Connector Threaded Mount Plug, Socket, 4P, Threaded Termination, 16A, 63 V
- RS Stock No.:
- 292-068
- Mfr. Part No.:
- 43-03908
- Brand:
- Amphenol CONEC
Subtotal (1 bag of 50 units)*
£190.76
(exc. VAT)
£228.91
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £190.76 | £3.815 |
*price indicative
- RS Stock No.:
- 292-068
- Mfr. Part No.:
- 43-03908
- Brand:
- Amphenol CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol CONEC | |
| Pole Format | 4P | |
| Plug/Socket | Plug, Socket | |
| Voltage Rating | 63 V | |
| Gender | Female | |
| Mounting Type | Threaded Mount | |
| Current Rating | 16A | |
| Termination Method | Threaded | |
| Series | 43 | |
| Select all | ||
|---|---|---|
Brand Amphenol CONEC | ||
Pole Format 4P | ||
Plug/Socket Plug, Socket | ||
Voltage Rating 63 V | ||
Gender Female | ||
Mounting Type Threaded Mount | ||
Current Rating 16A | ||
Termination Method Threaded | ||
Series 43 | ||
- COO (Country of Origin):
- CZ
The CONEC Power Connector features a 4 position plus FE M12x1 female axial connector with L coding. It includes an insulation body with an O ring for enhanced sealing and durability. The connector supports THR termination for secure and reliable signal connections. Its mounting is optimized with the O ring, making it an ideal solution for industrial applications requiring reliable, sealed connections.
RoHS compliant
IP67 protection rated
IP67 protection rated
Related links
- Amphenol CONEC Socket Threaded Termination 63 V
- Phoenix Contact Rated At 16A, 63 V
- Phoenix Contact Rated At 16A, 63 V
- Phoenix Contact Rated At 16A, 63 V
- Phoenix Contact IP67 Metal Rear Mount 5 Position Power Connector Plug 63 V
- Phoenix Contact Rated At 16A, 63 V
- Phoenix Contact Rated At 16A, 63 V
- Phoenix Contact Rated At 16A, 63 V
