- RS Stock No.:
- 712-2384
- Mfr. Part No.:
- 917698-1
- Brand:
- TE Connectivity
Available to back order for despatch 08/10/2024
Added
Price Each (In a Pack of 20)
£0.073
(exc. VAT)
£0.088
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 480 | £0.073 | £1.46 |
500 - 1980 | £0.048 | £0.96 |
2000 - 9980 | £0.039 | £0.78 |
10000 - 19980 | £0.035 | £0.70 |
20000 + | £0.034 | £0.68 |
*price indicative |
- RS Stock No.:
- 712-2384
- Mfr. Part No.:
- 917698-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
Double Lock Plates
The Double Lock plate ensures positive loading of contacts in the housing and is mounted to plug and cap housings for wire applications.
Prevents contacts from being mated halfway
Double lock plate is contained completely within the plug and cap housing, which provides neat overall appearance
Double lock plate is contained completely within the plug and cap housing, which provides neat overall appearance
TE Connectivity Power Double-Lock Range
TE Connectivity Power Double Lock Connectors are connectors with a compact design for use in power circuit application and are ideally suited for wiring in refrigerators, air conditioners, washing machines, gas equipment, copying machines and automatic vending machines. These connectors can be used singly by inserting wire-terminated crimp snap-in contacts into the housing. However, to achieve of positive mounting, they can be equipped with a double lock plate that helps prevent/resist halfway mating of contacts.
Specifications
Attribute | Value |
---|---|
Accessory Type | Wedgelock |
Number of Contacts | 2 |
Series | MIC MKII |
For Use With | MIC MKII Connectors |
- RS Stock No.:
- 712-2384
- Mfr. Part No.:
- 917698-1
- Brand:
- TE Connectivity
Related links
- TE Connectivity Wedgelock
- TE Connectivity Wedgelock, For Use With Heavy Duty Power Connectors
- TE Connectivity Wedgelock For Use With MIC MKII Connectors
- TE Connectivity Wire to Wire Connector Plug 600 V ac
- TE Connectivity Socket housing Plug, 250 V ac
- TE Connectivity Backplane Connector Through Hole Socket, Press-In...
- TE Connectivity IEC Connector Snap-In Socket Quick Connect...
- TE Connectivity Power Connector Socket 600 V ac