InnoDisk 1ME Industrial 32 GB MLC Compact Flash Card
- RS Stock No.:
- 183-9383
- Mfr. Part No.:
- DECFC-32GD53BC1DC
- Brand:
- InnoDisk
Stock information currently inaccessible
- RS Stock No.:
- 183-9383
- Mfr. Part No.:
- DECFC-32GD53BC1DC
- Brand:
- InnoDisk
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Capacity | 32 GB | |
| Industrial | Yes | |
| Nand Type | MLC | |
| Model | 1ME | |
| Temperature Range | 0 → +70°C | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Capacity 32 GB | ||
Industrial Yes | ||
Nand Type MLC | ||
Model 1ME | ||
Temperature Range 0 → +70°C | ||
- COO (Country of Origin):
- TW
The Innodisk Industrial CompactFlash® 1ME Memory Card (iCF 1ME) products provide high capacity solid-state flash memory that electrically complies with the True IDE Mode that is electrically compatible with an IDE disk drive. The original CF form factor card can be used in any system that has a CF slot.
iSMART disk health monitoring
Intelligent error recovery system
Excellent data transfer speed
Write protection security
Enhanced power cycling management
Intelligent error recovery system
Excellent data transfer speed
Write protection security
Enhanced power cycling management
