InnoDisk iCF4000 CompactFlash Industrial 8 GB Compact Flash Card

Stock information currently inaccessible
RS Stock No.:
182-8199
Mfr. Part No.:
DC1M-08GD31W1DB
Brand:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Capacity

8 GB

Card Format

CompactFlash

Industrial

Yes

Model

iCF4000

Temperature Range

0 → +70 (Standard) °C, -40 → +85 (Industrial) °C

COO (Country of Origin):
TW

InnoDisk iCF4000 8GB Compact Flash Card


The Innodisk Industrial CompactFlash 4000 Memory Card (iCF 4000) products provide high capacity solid-state flash memory. The ability to electrically compile using the true IDE Mode that is electrically compatible with an IDE disk drive makes for a perfect high capacity solution. The original CF form factor card can be used in any system that has a CF slot. Designed to replace traditional rotating disk drives, Innodisk Industrial CompactFlash 4000 Memory Cards are embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® card features an extremely lightweight, reliable, low-profile form factor that is ideal for on the go use in almost any application.

Industrial CompactFlash® 4000 (iCF 4000) supports advanced PIO (0-6), Multiword DMA (0-2), Ultra DMA (0-4) transfer mode, multi-sector transfers, and LBA addressing.

Features


• iSMART disk health monitoring
• Intelligent error recovery system
• Excellent data transfer speed
• Mechanical design for anti-vibration
• Compact and lightweight design
• Support large variety of modes (PIO, DMA, multi-sector, LBA)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy