Transcend CFX600 CFast Industrial 256 GB MLC Compact Flash Card
- RS Stock No.:
- 173-9480
- Mfr. Part No.:
- TS256GCFX600
- Brand:
- Transcend
Stock information currently inaccessible
- RS Stock No.:
- 173-9480
- Mfr. Part No.:
- TS256GCFX600
- Brand:
- Transcend
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Capacity | 256 GB | |
| Industrial | Yes | |
| Card Format | CFast | |
| Nand Type | MLC | |
| Model | CFX600 | |
| Temperature Range | -5 → +70°C | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Capacity 256 GB | ||
Industrial Yes | ||
Card Format CFast | ||
Nand Type MLC | ||
Model CFX600 | ||
Temperature Range -5 → +70°C | ||
- COO (Country of Origin):
- TW
Transcend MLC Compact Flash Card
The Transcend 256GB MLC compact flash card socket mount has a SATA III interface. It provides a read rate of 500MB/s and a write rate of 350MB/s. The flashcard is manufactured with high-quality MLC NAND flash chips.
Features and Benefits:
Operating temperature ranges between -5°C and 70°C
Light weight
Portable size
Power consumption 2.05 watt(s)
Wear levelling
Built-in ECC (Error Correction Code)
Light weight
Portable size
Power consumption 2.05 watt(s)
Wear levelling
Built-in ECC (Error Correction Code)
Applications:
Industrial
Mission-critical
Mission-critical


