Transcend CF220I CompactFlash Industrial 32 GB SLC Compact Flash Card
- RS Stock No.:
- 173-9461
- Mfr. Part No.:
- TS32GCF220I
- Brand:
- Transcend
Stock information currently inaccessible
- RS Stock No.:
- 173-9461
- Mfr. Part No.:
- TS32GCF220I
- Brand:
- Transcend
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Capacity | 32 GB | |
| Industrial | Yes | |
| X Speed Rating | 300x | |
| Card Format | CompactFlash | |
| Nand Type | SLC | |
| Model | CF220I | |
| Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Capacity 32 GB | ||
Industrial Yes | ||
X Speed Rating 300x | ||
Card Format CompactFlash | ||
Nand Type SLC | ||
Model CF220I | ||
Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- TW
Transcend SLC Compact Flash Card
The Transcend 32GB SLC compact flash card socket mount is ruggedized and has excellent temperature flexibility. It provides a read rate of 87MB/s and a write rate of 79MB/s. The flashcard has advanced power shield that prevents loss of data even if a sudden power outage occurs.
Features and Benefits:
Operating temperature ranges between -40°C and 85°C
Erase count monitor
Global wear levelling
S.M.A.R.T function
Security command support
Static data refresh
X speed rating 300x
Erase count monitor
Global wear levelling
S.M.A.R.T function
Security command support
Static data refresh
X speed rating 300x
Applications:
Industrial
Mission-critical
Mission-critical


