Compact easy-to-install pneumatic bellows, ideal for short-stroke high-force applications. Available in three nominal sizes, and stroke lengths from 20mm to 115mm. NORGREN single-acting compact air bellows offer frictionless operation, require no lubrication or maintenance, and high vibration isolation. PM/31000 compact air bellows are suitable for use in operating environments from -40 to 70°C.
Attribute
Value
Manufacturer Series
PM/31000
Nominal Diameter
2-3/4in
Number of Convolutions
1
Stroke
20mm
Installation Height Minimum
50mm
Installation Height Maximum
70mm
Port Connection
G 1/4
Maximum Operating Pressure
8 bar
Weight
220g
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.