NXP Design Board QorIQ LS1043A Software for Embedded Networking, Industrial Infrastructure 1.6 GHz LS1043ARDB-PD
- RS Stock No.:
- 288-4782
- Distrelec Article No.:
- 301-76-169
- Mfr. Part No.:
- LS1043ARDB-PD
- Brand:
- NXP
Subtotal (1 unit)*
£1,434.16
(exc. VAT)
£1,720.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,434.16 |
*price indicative
- RS Stock No.:
- 288-4782
- Distrelec Article No.:
- 301-76-169
- Mfr. Part No.:
- LS1043ARDB-PD
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Kit Classification | Software | |
| Product Type | Development Board | |
| Technology | USB, RS232 | |
| For Use With | Embedded Networking, Industrial Infrastructure | |
| Featured Device | QorIQ LS1043A | |
| Kit Name | Design Board | |
| Maximum Frequency | 1.6GHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Kit Classification Software | ||
Product Type Development Board | ||
Technology USB, RS232 | ||
For Use With Embedded Networking, Industrial Infrastructure | ||
Featured Device QorIQ LS1043A | ||
Kit Name Design Board | ||
Maximum Frequency 1.6GHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The QorIQ LS1043A Reference Design Board features a quad-core, 64-bit ARM-based processor for embedded networking and industrial infrastructure, delivering performance over 10 Gbit/s. With support for fanless, small-form-factor designs and economic low-layer PCB, this board is ideal for service branch routers, SDN and NFV edge platforms, industry 4.0 gateways, industrial PLC, control, and security appliances.
Quad-core, 64-bit ARM-based processor for embedded networking and industrial infrastructure
Greater than 10 Gbit/s performance
Supports fanless, small-form-factor designs with BOM optimizations
Flexible I/O with one PCI Express slot, one mini-PCI Express connector, and three USB 3.0 receptacles
Includes 2 GB of DDR4 at 1600 MHz, 128 MB of NOR flash, and 512 MB of NAND flash
Loaded with Embedded Linux software development kit (SDK) for QorIQ processors for high performance packet handling and protocol processing
Related links
- OPA657UB Texas Instruments 1.6 GHz, 8-Pin 12V SOIC
- OPA657U Texas Instruments 1.6 GHz, 8-Pin 12V SOIC
- Phoenix Contact BL2 BPC Industrial Computer 16.8 W Intel Atom 1.6 GHz 64GB
- Phoenix Contact BL2 BPC Industrial Computer 16.8 W Intel Atom 1.6 GHz 8GB 4
- Siemens 6AG4141 Industrial Computer 350 W Intel Celeron 1.6 GHz 4000MB Windows 10
- Siemens 6AV7241 Industrial Computer 350 W Intel Celeron 1.6 GHz 4000MB Windows 10
- Silicon Labs Radio Board 16 dBm Radio Board Antenna Design Radio Board for EFR32FG25 928.1 MHz FG25-RB4272A
- Bosch Rexroth ctrlX IPC – PR31 Industrial Computer 60 W Intel Atom 1.6 GHz 8GB 4 Windows 10 IoT LTSC 2019
