NXP i.MX 8M Plus PEVK i.MX 8M Plus PEVK WiFi Evaluation Kit 5 GHz 8MPLUSLPD4-PEVK

Subtotal (1 unit)*

£586.64

(exc. VAT)

£703.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£586.64

*price indicative

RS Stock No.:
288-4321
Distrelec Article No.:
302-47-013
Mfr. Part No.:
8MPLUSLPD4-PEVK
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Kit Classification

Evaluation Kit

RF Technology

WiFi

Product Type

Evaluation Kit

Technology

Evaluation Kit

Featured Device

i.MX 8M Plus PEVK

Kit Name

i.MX 8M Plus PEVK

Maximum Frequency

5GHz

Standards/Approvals

No

COO (Country of Origin):
CN
The Plus PEVK is a cutting-edge applications processor that excels in machine learning, vision, multimedia, and industrial IoT applications. This device serves as a solid foundation for smart home automation, smart cities, and Industry 4.0. With features like USB 3.0 connectivity, multiple Ethernet ports, LPDDR4 memory, eMMC storage, and power monitoring capabilities, this board is a powerhouse for advanced projects.

USB 3.0 Type-A connector for high-speed data transfer

Multiple Ethernet ports for seamless connectivity

LPDDR4 memory for efficient multitasking

eMMC storage for ample data storage

Power Monitoring IC for measuring power consumption

HDMI connector for display output

Mini-SAS connectors for display and camera

Compact and versatile design for easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy