Renesas Electronics Evaluation Board for High Reliability SP2T RF Switch F2923 Wireless Evaluation Kit for SP2T RF
- RS Stock No.:
- 250-9186
- Mfr. Part No.:
- F2923EVBI
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 250-9186
- Mfr. Part No.:
- F2923EVBI
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Kit Classification | Evaluation Kit | |
| RF Technology | Wireless | |
| Product Type | Evaluation Board | |
| For Use With | SP2T RF Switch F2923 | |
| Kit Name | Evaluation Board for High Reliability SP2T RF Switch F2923 | |
| Maximum Frequency | 8000MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Kit Classification Evaluation Kit | ||
RF Technology Wireless | ||
Product Type Evaluation Board | ||
For Use With SP2T RF Switch F2923 | ||
Kit Name Evaluation Board for High Reliability SP2T RF Switch F2923 | ||
Maximum Frequency 8000MHz | ||
Standards/Approvals No | ||
Non Compliant
The Renesas Electronic evaluation board allows the customer to easily evaluate the product. "Thru calibration connectors are conveniently located on the eval board to simplify the calibration process prior to making any RF measurements. Each RF port (RFC, RF1 and RF2) can be connected to RFC by applying the correct control logic voltage to the V1 and V2. The mode control pin 19 allows the part to be configured for either 1 pin or 2 pin control.
RF connectors available for RFC and each of the four RF ports
All bias and logic controls are applied to the appropriate pins of the pin header located on the evaluation board
