Microchip HV56020_22 2X2-CH 225V AMP ARRAY DRV Bluetooth Evaluation Board for Actuators ADM00924
- RS Stock No.:
- 249-9704
- Mfr. Part No.:
- ADM00924
- Brand:
- Microchip
Subtotal (1 unit)*
£102.85
(exc. VAT)
£123.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.85 |
*price indicative
- RS Stock No.:
- 249-9704
- Mfr. Part No.:
- ADM00924
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| RF Technology | Bluetooth | |
| Kit Classification | Evaluation Board | |
| Product Type | Evaluation Board | |
| For Use With | Actuators | |
| Kit Name | HV56020_22 2X2-CH 225V AMP ARRAY DRV | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
RF Technology Bluetooth | ||
Kit Classification Evaluation Board | ||
Product Type Evaluation Board | ||
For Use With Actuators | ||
Kit Name HV56020_22 2X2-CH 225V AMP ARRAY DRV | ||
Standards/Approvals No | ||
The Microchip allows customers to evaluate the function and capabilities of the HV56020 and HV56022.The Evaluation Board presents a 4-channel solution for Haptics applications.
4 High Voltage Outputs
Bluetooth Low Energy
Related links
- Microchip EV25F14A RNBD451 Bluetooth Evaluation Board EV25F14A
- Infineon Evaluation Kit CYW920719B2Q40EVB-01 Bluetooth Evaluation Board for CYW20719 CYW920719B2Q40EVB-01
- Infineon Evaluation Kit CYW920835M2EVB-01 Bluetooth Evaluation Board for CYW20835 CYW920835M2EVB-01
- Infineon CYW20819 Bluetooth Evaluation Kit CYBT-213043-MESH
- Infineon AIROC Bluetooth Module Bluetooth, BaseBoards Bluetooth Evaluation Kit for Bluetooth Applications
- Insight SIP Evaluation Board Bluetooth Evaluation Board for ISP2053 ISP2053-AX-EB
- STMicroelectronics Evaluation Platform BlueNRG-M2SA Bluetooth Evaluation Base Board for BlueNRG-M2SA 8 MHz
- Infineon Evaluation Kit CYBT-253059-EVAL Bluetooth Evaluation Board for CYW20820 2.4 GHz CYBT-253059-EVAL
