onsemi Advanced Multi-channel Single Chip UHF Transmitter AX5031 RF Transmitter Add On Board for Wireless Audio 868 MHz
- RS Stock No.:
- 248-5372
- Mfr. Part No.:
- MOD5031-868-2-GEVB
- Brand:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-5372
- Mfr. Part No.:
- MOD5031-868-2-GEVB
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Evaluation Board | |
| Kit Classification | Add On Board | |
| RF Technology | RF Transmitter | |
| For Use With | Wireless Audio | |
| Featured Device | AX5031 | |
| Kit Name | Advanced Multi-channel Single Chip UHF Transmitter | |
| Maximum Frequency | 868MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Evaluation Board | ||
Kit Classification Add On Board | ||
RF Technology RF Transmitter | ||
For Use With Wireless Audio | ||
Featured Device AX5031 | ||
Kit Name Advanced Multi-channel Single Chip UHF Transmitter | ||
Maximum Frequency 868MHz | ||
Standards/Approvals No | ||
The On Semiconductor single chip low power CMOS transmitter primarily for use in SRD bands, the on−chip transmitter consists of a fully integrated RF front−end with modulator, and demodulator, base band data processing is implemented in an advanced and flexible communication controller that enables user friendly communication via the SPI interface, it can be operated from a 2.2 V to 3.6 V power supply over a temperature range of −40°C to 85°C, it consumes 11 − 45 mA for transmitting, depending on the output power.
Advanced multi−channel single chip UHF transmitter
Configurable for usage in 400−470 MHz and 800−940 MHz ISM bands
Wide variety of shaped modulations supported (ASK, PSK,OQPSK, MSK, FSK, GFSK, 4−FSK)
Data rates from 1 to 350 kbps (FSK, MSK, GFSK,4−FSK), 1 to 2000 kbps (ASK), 10 to 2000 kbps (PSK)
Ultra fast settling RF frequency synthesizer for low−power consumption
802.15.4 compatible
RF Carrier frequency and FSK deviation
Fully integrated RF frequency synthesizer with VCO
Auto ranging and Bandwidth Boost Modes for Fast Locking
On chip communication controller and flexible digital modulator
Crystal oscillator with programmable
Trans conductance and programmable internal tuning
SPI Micro−controller Interface
Related links
- onsemi IoT IDK EU SigFox Evaluation Board AX-SFEU-1-01-TX30 MMBT2222ALT1G SigFox Evaluation Kit for RCZ1
- onsemi CAN Driver Shield Evaluation Board MBRS360BT3G PCA9655EMTTXG Evaluation Board for NCV7342D13R2G,
- onsemi SECO-HVDCDC1362-40W15V-GEVB Power Supply for NVHL160N120SC1 MOSFET, PSR Flyback
- onsemi NCD57000 Mini Evaluation Board Power Supply for SECO for NCD57000
- onsemi Evaluation Board Buck Converter for NCP1034DR2G for NCP1034
- onsemi Gate Drivers Base Board Evaluation Board DC-DC Converter for SECO for SECO-NCD5700-GEVB
- onsemi Power Supply for NCP51530 High/Low Side Gate Driver for SECO-GDBB-EVB
- onsemi Application Daughter-card for NCD5700 Gate Drivers Power Supply for FODM611 FODM217D for
