Renesas Electronics Evaluation Kit for RYZ014A Cat-M1 Module (North America Version) Dual LTE (Cat M1 and NB-IoT)
- RS Stock No.:
- 247-4449
- Mfr. Part No.:
- RYZ014A-NA-EVK
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 247-4449
- Mfr. Part No.:
- RYZ014A-NA-EVK
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Kit Classification | Evaluation Kit | |
| RF Technology | Dual LTE (Cat M1 and NB-IoT) | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | IoT | |
| For Use With | RYZ014A | |
| Kit Name | Evaluation Kit for RYZ014A Cat-M1 Module (North America Version) | |
| Maximum Frequency | 32kHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Kit Classification Evaluation Kit | ||
RF Technology Dual LTE (Cat M1 and NB-IoT) | ||
Product Type Communication & Wireless Development Tool | ||
Technology IoT | ||
For Use With RYZ014A | ||
Kit Name Evaluation Kit for RYZ014A Cat-M1 Module (North America Version) | ||
Maximum Frequency 32kHz | ||
Standards/Approvals No | ||
The Renesas Electronics RYZ014A EVK provides everything needed to start evaluating LTE Cat-M1 technology: RYZ014A evaluation kit, USB cable, quick start guide and an invitation card to the portal site to manage the SIM card and data plan. The kit can then be operated from a PC and be driven through the defined AT commands set to connect to test equipment or to a commercial network.
RYZ014A Evaluation kit (RYZ014AAA)
iBASIS SIM Card
Connecting to a host PC (Windows / Linux) through an external Serial Terminal Emulator Software
Related links
- Renesas Electronics Evaluation Kit for RYZ014A Cat-M1 Module (Global Version) Dual LTE (Cat M1 and NB-IoT) Evaluation
- Renesas Electronics LTE Cat-M1 Cellular IoT Module RYZ014A LTE Expansion Board for RYZ014A RTKYZ014A0B00000BE
- MikroElektronika NB IoT 2 Click BC66-NA Dual LTE (Cat M1 and NB-IoT) Add On Board for mikroBUS Socket 2170 MHz
- Wurth Elektronik Adastrea-I LTE-Cat.M1 and NB1-IoT EV-Kit Adastrea-I Dual LTE (Cat M1 and NB-IoT) Evaluation Board for
- MikroElektronika LTE IoT Click SARA-R410M02B Narrowband 1 smart
- STMicroelectronics Discovery Pack STM32 NB-IoT EGPRS Discovery Board for LTE IoT Cellular to Cloud 2100 MHz
- Renesas Electronics RA6M5 Cat-M1 Cloud Kit CK-RA6M5 Radio IoT Module RTK7CKA6M5S04001BE
- Renesas Electronics RX65N Cat-M1 Cloud Kit CK-RX65N Radio IoT Module RTK5CK65N0S04000BE
