DFRobot Bass Treble Bluetooth Amplifier Amplifier Board for Phone, Raspberry Pi DFR0806

Subtotal (1 unit)*

£14.19

(exc. VAT)

£17.03

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£14.19

*price indicative

RS Stock No.:
247-3230
Mfr. Part No.:
DFR0806
Brand:
DFRobot
Find similar products by selecting one or more attributes.
Select all

Brand

DFRobot

Kit Classification

Amplifier Board

Product Type

Communication & Wireless Development Tool

Technology

Bluetooth

For Use With

Phone, Raspberry Pi

Kit Name

Bass Treble Bluetooth Amplifier

Standards/Approvals

No

COO (Country of Origin):
CN
The DFRobot powerful Bluetooth amplifier has AM interference and filtering function that makes the board THD as low as 0.1%even when working for a long time at large power output, while bringing you clear and round sound. The board features DC9-24V power supply, AUX+Bluetooth 5.0 audio input, and 50Woutput power. It has 3 adjustable knobs that are used to power on/off and control the main volume, bass, and treble. This product works well with 4-8Ω, 15W-100W passive speakers. The Bluetooth amplifier board comes with bottom/top protective panels and supports protection mechanisms including over-voltage, under-voltage, overheating, short-circuit protection, and DC detection.

Power supply 9-24V/2A above

Input AUX+Bluetooth 5.0

Output power 50W*2

Compatible speaker 15W-100W, 4Ω-8Ω

Channel left/right channel (Stereo)

Bluetooth transmission distance 10m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy