Ezurio DVK BT850 ST BT850Sx module soldered with motherboard Bluetooth Bluetooth Development Tools, Development Module

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£58.06

(exc. VAT)

£69.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£58.06
5 - 9£55.98
10 +£54.58

*price indicative

RS Stock No.:
243-0744
Mfr. Part No.:
DVK-BT850-ST
Brand:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Product Type

Development Board

Kit Classification

Bluetooth Development Tools, Development Module

RF Technology

Bluetooth

Technology

Bluetooth

For Use With

BT850-ST

Featured Device

BT850Sx module soldered with motherboard

Kit Name

DVK BT850 ST

Maximum Frequency

2.44GHz

Interface Type

GPIO, USB, I2S

Standards/Approvals

No

COO (Country of Origin):
TW
THE LAIRD CONNECTIVITY BT85x series of USB HCI modules and Adapter leverage the Cypress CYW20704 A2 chipset to provide exceptionally low power consumption with outstanding range for OEMs needing both Classic Bluetooth and Bluetooth Low Energy support. The Bluetooth 5 core specification shortens your development time and provides enhanced throughput, security and privacy. The BT850 modules are ideal when designers need both performance and minimum size. For maximum flexibility in integration, they support a host USB interface, I2S and PCM audio interfaces, GPIO, and Cypress' GCI coexistence (2-Wire). The modules provide excellent RF performance and identical footprint options for integrated antenna or an external antenna via a trace pin.

Antenna Options Integrated or External via SMT Pad

BLE Connections Yes

BT Connections 7

Certifications FCC, ISED, EU, UKCA, MIC, KC, AS/NZS, Bluetooth SIG

Chipset Cypress CYW20704 A2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy