Maxim Integrated MAX14919 Evaluation Kit MAX14919 Evaluation Kit for MAX14919 MAX14919EVKIT#

Bulk discount available

Subtotal (1 unit)*

£59.73

(exc. VAT)

£71.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 1£59.73
2 - 4£58.16
5 - 9£56.67
10 +£55.25

*price indicative

RS Stock No.:
222-2343
Mfr. Part No.:
MAX14919EVKIT#
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Classification

Evaluation Kit

Kit Classification

Evaluation Kit

For Use With

MAX14919

Featured Device

MAX14919

Kit Name

MAX14919 Evaluation Kit

The Maxim Integrated MAX14919 evaluation kit (EV kit) provides a proven design to evaluate the MAX14919 industrial-grade quad low-side switch. The MAX14919 EV kit features an isolated power and signal interface to provide pin-level control of the four low side switches in the MAX14919.

Robust operation
Wide range of input voltages and load conditions
Multiple fault-condition indications
Proven PCB layout
Fully assembled and tested