Maxim Integrated MAX33071ESHLD# MX33071E Evaluation Kit for Transceiver 10MHz MAX33071ESHLD#
- RS Stock No.:
- 222-2205
- Mfr. Part No.:
- MAX33071ESHLD#
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 222-2205
- Mfr. Part No.:
- MAX33071ESHLD#
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Classification | Evaluation Kit | |
| Technology | Transceivers | |
| Kit Classification | Evaluation Kit | |
| For Use With | Transceiver | |
| Featured Device | MX33071E | |
| Frequency | 10MHz | |
| Kit Name | MAX33071ESHLD# | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Classification Evaluation Kit | ||
Technology Transceivers | ||
Kit Classification Evaluation Kit | ||
For Use With Transceiver | ||
Featured Device MX33071E | ||
Frequency 10MHz | ||
Kit Name MAX33071ESHLD# | ||
The Maxim Integrated MAX33071E shield evaluation kit is a fully assembled and tested printed circuit board that demonstrates the functionality of the MAX33071E half duplex RS-485 transceiver, with ±65V fault protection, extended ±40V common-mode range, and ±40kV ESD human body model (HBM) for A, B data lines.
Easy evaluation of the MAX33071E
Proven PCB layout
Fully assembled and tested
Proven PCB layout
Fully assembled and tested
