Maxim Integrated MAX33046ESHLD# MX33046E Evaluation Kit for Transceiver 10MHz MAX33046ESHLD#

Stock information currently inaccessible
RS Stock No.:
222-2199
Mfr. Part No.:
MAX33046ESHLD#
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Classification

Evaluation Kit

Technology

Transceivers

Kit Classification

Evaluation Kit

For Use With

Transceiver

Featured Device

MX33046E

Frequency

10MHz

Kit Name

MAX33046ESHLD#

The Maxim Integrated MAX33046E shield is a fully assembled and tested printed circuit board (PCB) that demonstrates the functionality of the MAX33046E half-duplex RS-485 transceiver with ±25V fault protection, extended -7V to +12V common-mode range, and ±40kV ESD Human Body Model (HBM) for A/B data lines.

Easy evaluation of the MAX33046E
Fully assembled and tested
Proven PCB layout

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy