Wurth Elektronik Proteus-III EV-Board Bluetooth Evaluation Board for Radio Module 2.4GHz 2611069024001
- RS Stock No.:
- 222-0857
- Mfr. Part No.:
- 2611069024001
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 222-0857
- Mfr. Part No.:
- 2611069024001
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
Product Details
The Wurth Elektronik mini evaluation board with the Bluetooth 5.1 module Proteus-III without additional connectors and pin headers assembly.
Simple
cost effective
cost effective
Specifications
Attribute | Value |
---|---|
Classification | Evaluation Board |
RF Technology | Bluetooth |
Kit Classification | Evaluation Board |
For Use With | Radio Module |
Kit Name | Proteus-III EV-Board |
Frequency | 2.4GHz |
Related links
- Wurth Elektronik EV-Kit Proteus-III Proteus-III Bluetooth...
- Wurth Elektronik Family Board Proteus-III-SPI 2611011024010...
- Wurth Elektronik Thyone-I Mini EV-Board Evaluation Kit for Radio...
- Wurth Elektronik Thetis-I Mini EV-Board Evaluation Kit for Radio...
- Wurth Elektronik Family Board Proteus-III 2611011024000 Bluetooth...
- Panasonic PAN1780 Bluetooth® Low Energy Module Bluetooth...
- Wurth Elektronik EV-Kit Proteus-II with integrated antenna...
- Wurth Elektronik EV-Kit with Proteus-I with 50 Ohm RF pad...