FTDI Chip UMFT313EV Development Module Datasheet UMFT313EV for USB UMFT313EV
- RS Stock No.:
- 216-8461
- Mfr. Part No.:
- UMFT313EV
- Brand:
- FTDI Chip
Stock information currently inaccessible
- RS Stock No.:
- 216-8461
- Mfr. Part No.:
- UMFT313EV
- Brand:
- FTDI Chip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Classification | Module | |
| For Use With | USB | |
| Featured Device | UMFT313EV | |
| Kit Name | UMFT313EV Development Module Datasheet | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Classification Module | ||
For Use With USB | ||
Featured Device UMFT313EV | ||
Kit Name UMFT313EV Development Module Datasheet | ||
The FTDI Chip UMFT313EV is a development module for FTDIs FT313H, which is used to develop and demonstrate the functionality of the USB2.0 HI Speed Host Controller. This module can provide three kinds of asynchronous bus interface to connect with a microcontroller.
Standard USB-A receptacle allows module to be connected to USB devices
Supports self-power or power from the microcontroller platform
Provides configuration switch for module system frequency selection and BCD mode configuration
Provides button for modu
Supports self-power or power from the microcontroller platform
Provides configuration switch for module system frequency selection and BCD mode configuration
Provides button for modu
