FTDI Chip UMFT240XE USB → 8-bit 245 FIFO Development Module UMFT240XE for USB UMFT240XE-01
- RS Stock No.:
- 216-8456
- Mfr. Part No.:
- UMFT240XE-01
- Brand:
- FTDI Chip
Stock information currently inaccessible
- RS Stock No.:
- 216-8456
- Mfr. Part No.:
- UMFT240XE-01
- Brand:
- FTDI Chip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Classification | Module | |
| For Use With | USB | |
| Featured Device | UMFT240XE | |
| Kit Name | UMFT240XE USB → 8-bit 245 FIFO Development Module | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Classification Module | ||
For Use With USB | ||
Featured Device UMFT240XE | ||
Kit Name UMFT240XE USB → 8-bit 245 FIFO Development Module | ||
The FTDI Chip UMFT240XE is a development module for FTDIs FT240XQ, one of the devices from FTDIs range of USB to serial data interface integrated circuit devices. FT240X is a USB to 245 FIFO interface with a battery charging feature, which can allow batteries to be charged with a higher current from a dedicated charger port (without the FT240X being enumerated). In addition, asynchronous and synchronous bit bang interface modes are available. The internally generated clock (6MHz, 12MHz, 24MHz and 48MHz) can be brought out of the on one of the CBUS pin to be used to drive
Small PCB assembly module
On board USB mini-B socket allows module to be connected to a PC or USB host via a standard A to mini-B USB cable
On board USB mini-B socket allows module to be connected to a PC or USB host via a standard A to mini-B USB cable
