FTDI Chip UMFT231XE USB to FullHandshake UART Development Module UMFT231XE for USB UMFT231XE-01

Stock information currently inaccessible
RS Stock No.:
216-8445
Mfr. Part No.:
UMFT231XE-01
Brand:
FTDI Chip
Find similar products by selecting one or more attributes.
Select all

Brand

FTDI Chip

Classification

Module

For Use With

USB

Featured Device

UMFT231XE

Kit Name

UMFT231XE USB to FullHandshake UART Development Module

The FTDI Chip UMFT231XE is a development module for FTDI“s FT231XQ, one of the devices from FTDI“s range of USB interface bridging integrated circuit devices. FT231X is a USB to UART interface with a battery charger detection feature, which can allow batteries to be charged with a higher current from a dedicated charger port (without the FT231X being enumerated). In addition, asynchronous and synchronous bit bang interface modes are available. The internally generated clock (6MHz, 12MHz and 24MHz) can be brought out of the on one of the CBUS pin to be used to drive a microprocessor or external logic.

Small PCB assembly module
On board USB ’mini-B’ socket allows module to be connected to a PC or USB host via a standard A to mini-B USB cable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy