FTDI Chip UMFT220XB Breakout Modules UMFT220XB for USB ZigBee UMFT220XB-NC XBee
- RS Stock No.:
- 216-8438
- Mfr. Part No.:
- UMFT220XB-NC
- Brand:
- FTDI Chip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-8438
- Mfr. Part No.:
- UMFT220XB-NC
- Brand:
- FTDI Chip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Classification | Module | |
| For Use With | USB | |
| Featured Device | UMFT220XB | |
| Kit Name | UMFT220XB Breakout Modules | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Classification Module | ||
For Use With USB | ||
Featured Device UMFT220XB | ||
Kit Name UMFT220XB Breakout Modules | ||
The FTDI Chip UMFT220XB breakout modules utilize FTDIs FT220XQ chips to convert USB to serial or parallel interfaces. This module support the popular interface-UMFT220XB bridges from USB to a user chosen, parallel bit interface, FTDIs FT1248/SPI. Note:2 out of the 4 I/0 lines are available for this module.
USB to FT1248 uses 2 FT1248 I/O lines, 33V power out (with a 50mA current limit) and fused 5V
No connector option, no connector is fitted to CN2
No connector option, no connector is fitted to CN2
