FTDI Chip UMFT201XB Breakout Modules UMFT201XB for USB ZigBee UMFT201XB-WE XBee
- RS Stock No.:
- 216-8434
- Mfr. Part No.:
- UMFT201XB-WE
- Brand:
- FTDI Chip
Stock information currently inaccessible
- RS Stock No.:
- 216-8434
- Mfr. Part No.:
- UMFT201XB-WE
- Brand:
- FTDI Chip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Classification | Module | |
| For Use With | USB | |
| Featured Device | UMFT201XB | |
| Kit Name | UMFT201XB Breakout Modules | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Classification Module | ||
For Use With USB | ||
Featured Device UMFT201XB | ||
Kit Name UMFT201XB Breakout Modules | ||
The FTDI Chip UMFT201XB breakout modules utilize FTDIs FT201XQ chips to convert USB to serial or parallel interfaces. This module support the popular interface-UMFT201XB bridges from USB to I2C IC.
USB to I2C with four control bus lines, 33V power out (with a 50mA current limit) and fused 5V
Wire ended option, 6in flying leads fitted to CN2
Wire ended option, 6in flying leads fitted to CN2
