FTDI Chip UMFT201XA USB to I2C Development Module UMFT201XA for USB UMFT201XA-02
- RS Stock No.:
- 216-8430
- Mfr. Part No.:
- UMFT201XA-02
- Brand:
- FTDI Chip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-8430
- Mfr. Part No.:
- UMFT201XA-02
- Brand:
- FTDI Chip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Classification | Module | |
| For Use With | USB | |
| Featured Device | UMFT201XA | |
| Kit Name | UMFT201XA USB to I2C Development Module | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Classification Module | ||
For Use With USB | ||
Featured Device UMFT201XA | ||
Kit Name UMFT201XA USB to I2C Development Module | ||
The FTDI Chip UMFT201XA is a development module for FTDIs FT201XQ, one of the devices from FTDIs range of USB interface bridging integrated circuit devices. FT201X is a USB to I 2C interface with a battery charger detection feature, which can allow batteries to be charged with a higher current from a dedicated charger port (without the FT201X being enumerated). In addition, asynchronous and synchronous bit bang interface modes are available. The internally generated clock (6MHz, 12MHz and 24MHz) can be brought out on one of the CBUS pins to be used to drive a microprocessor or external logic.
Small PCB assembly module
On board USB mini-B socket allows module to be connected to a PC or USB host via a standard A to mini-B USB cable
On board USB mini-B socket allows module to be connected to a PC or USB host via a standard A to mini-B USB cable
