FTDI Chip UMFT200XD Breakout Modules UMFT200XD Module for USB UMFT200XD-NC
- RS Stock No.:
- 216-8427
- Mfr. Part No.:
- UMFT200XD-NC
- Brand:
- FTDI Chip
Stock information currently inaccessible
- RS Stock No.:
- 216-8427
- Mfr. Part No.:
- UMFT200XD-NC
- Brand:
- FTDI Chip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Classification | Module | |
| Kit Classification | Module | |
| For Use With | USB | |
| Featured Device | UMFT200XD | |
| Kit Name | UMFT200XD Breakout Modules | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Classification Module | ||
Kit Classification Module | ||
For Use With USB | ||
Featured Device UMFT200XD | ||
Kit Name UMFT200XD Breakout Modules | ||
The FTDI Chip UMFT200XD breakout module utilizes FTDIs FT200XD IC to convert USB to an I 2C.
USB to I2C with four control bus lines, 33V power out limited to 50mA and 5V with as safety fuse
I 2C signals available via 8 pin female connector
I 2C signals available via 8 pin female connector
