STMicroelectronics GNSS Evaluation Board SPC5 GNSS Evaluation Base Board for Microcontroller 26MHz AEK-COM-GNSST31
- RS Stock No.:
- 216-2695
- Mfr. Part No.:
- AEK-COM-GNSST31
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 216-2695
- Mfr. Part No.:
- AEK-COM-GNSST31
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Classification | Evaluation Board | |
| RF Technology | GNSS | |
| Kit Classification | Evaluation Base Board | |
| For Use With | Microcontroller | |
| Featured Device | SPC5 | |
| Kit Name | GNSS Evaluation Board | |
| Frequency | 26MHz | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Classification Evaluation Board | ||
RF Technology GNSS | ||
Kit Classification Evaluation Base Board | ||
For Use With Microcontroller | ||
Featured Device SPC5 | ||
Kit Name GNSS Evaluation Board | ||
Frequency 26MHz | ||
The STMicroelectronics have evaluation board is based on the certified Teseo-LIV3F global navigation satellite system module with embedded teseoIII single die standalone positioning receiver IC. This evaluation board provide the necessary acquisition, tracking, navigation and data output functionality without external memory support.
Sensitivity is -162 dBm indoor
UART and I²C ports
EXTINT input for wakeup
Battery holder
SMA female antenna connector
UART and I²C ports
EXTINT input for wakeup
Battery holder
SMA female antenna connector
Related links
- STMicroelectronics GNSS Expansion Board Based on Teseo-LIV3F Module for STM32 Nucleo X-NUCLEO-GNSS1A1 GNSS Evaluation
- STMicroelectronics Evaluation Platform BlueNRG-M2SA Bluetooth Evaluation Base Board for BlueNRG-M2SA 8 MHz
- MikroElektronika NINA-B222 Click Evaluation Board GNSS Evaluation Board for Bluetooth Communication MIKROE-6086
- MikroElektronika GNSS RTK 5 Click Evaluation Board GNSS Evaluation Board for Navigation And Positioning Application
- Taoglas Evaluation Board GNSS Module Covering GNSS Evaluation Board for TFM.115A 1.5 GHz TFMD.115A
- Taoglas Evaluation Board GNSS Module Covering GNSS Evaluation Board for TFM.112A 125 GHz TFMD.112A
- Taoglas Evaluation Board GNSS Module Covering GNSS Evaluation Board for TFM.115A 1.5 GHz
- Taoglas Evaluation Board GNSS Module Covering GNSS Evaluation Board for TFM.112A 125 GHz
