Microchip 1MB Flash, 54-pad Wi-Fi SoC module, 320KB RAM, 802.11 b/g/n, Crypto, u.FL connector PIC32MZ1025W104 WiFi for
- RS Stock No.:
- 215-7991
- Mfr. Part No.:
- WFI32E01UE-I
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 215-7991
- Mfr. Part No.:
- WFI32E01UE-I
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| RF Technology | WiFi | |
| Technology | 32 bit | |
| For Use With | PIC32MZ1025W104 | |
| Featured Device | PIC32MZ1025W104 | |
| Frequency | 200MHz | |
| Kit Name | 1MB Flash, 54-pad Wi-Fi SoC module, 320KB RAM, 802.11 b/g/n, Crypto, u.FL connector | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
RF Technology WiFi | ||
Technology 32 bit | ||
For Use With PIC32MZ1025W104 | ||
Featured Device PIC32MZ1025W104 | ||
Frequency 200MHz | ||
Kit Name 1MB Flash, 54-pad Wi-Fi SoC module, 320KB RAM, 802.11 b/g/n, Crypto, u.FL connector | ||
The Microchip WFI32E01 series is a highly integrated Wi-Fi MCU module which contains the PIC32MZW1 series Wi-Fi SoC, which is a 200 MHz high performance MCU with industrial leading Wi-Fi connectivity and rich peripheral options. This not only provides a robust Wi-Fi connection, but also serves as a powerful MCU core for the entire IoT system. The WFI32E01PC/UC module variants feature the Trust&Go platform, which are pre-provisioned for cloud platforms like Google Cloud, Amazon AWS and Microsoft Azure. The WFI32E01 is a fully RF certified wireless module that contains the PIC32MZ1025W104 SoC and an integrated Frontend Module (FEM) with following antenna options like PCB Antenna (WFI32E01PC/WFI32E01PE) and U.FL Connector (WFI32E01UC/WFI32E01UE) for External Antenna
It has on board FEM/PA to Meet the TX Power Requirements
It has Integrated Trust&GO
It also has Integrated 40 MHz POSC
It has a total of12 Analog Channels
WFI32E01 Module Certified to FCC, ISED and CE Radio Regulations
It and REACH Compliant
It has Integrated Trust&GO
It also has Integrated 40 MHz POSC
It has a total of12 Analog Channels
WFI32E01 Module Certified to FCC, ISED and CE Radio Regulations
It and REACH Compliant
