Microchip 1MB Flash, 54-pad Wi-Fi SoC module, 320KB RAM, 802.11 b/g/n, Crypto, u.FL connector PIC32MZ1025W104 WiFi for

Unavailable
RS will no longer stock this product.
RS Stock No.:
215-7989
Mfr. Part No.:
WFI32E01UE-I
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

RF Technology

WiFi

Technology

32 bit

For Use With

PIC32MZ1025W104

Featured Device

PIC32MZ1025W104

Kit Name

1MB Flash, 54-pad Wi-Fi SoC module, 320KB RAM, 802.11 b/g/n, Crypto, u.FL connector

Frequency

200MHz

The Microchip WFI32E01 series is a highly integrated Wi-Fi MCU module which contains the PIC32MZW1 series Wi-Fi SoC, which is a 200 MHz high performance MCU with industrial leading Wi-Fi connectivity and rich peripheral options. This not only provides a robust Wi-Fi connection, but also serves as a powerful MCU core for the entire IoT system. The WFI32E01PC/UC module variants feature the Trust&Go platform, which are pre-provisioned for cloud platforms like Google Cloud, Amazon AWS and Microsoft Azure. The WFI32E01 is a fully RF certified wireless module that contains the PIC32MZ1025W104 SoC and an integrated Frontend Module (FEM) with following antenna options like PCB Antenna (WFI32E01PC/WFI32E01PE) and U.FL Connector (WFI32E01UC/WFI32E01UE) for External Antenna

It has on board FEM/PA to Meet the TX Power Requirements
It has Integrated Trust&GO
It also has Integrated 40 MHz POSC
It has a total of12 Analog Channels
WFI32E01 Module Certified to FCC, ISED and CE Radio Regulations
It and REACH Compliant