Microchip PIC32MZ1025W104 WiFi for PIC32MZ1025W104 200 MHz WFI32E01PE-I
- RS Stock No.:
- 215-7988
- Mfr. Part No.:
- WFI32E01PE-I
- Brand:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-7988
- Mfr. Part No.:
- WFI32E01PE-I
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| RF Technology | WiFi | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | 32 bit | |
| For Use With | PIC32MZ1025W104 | |
| Featured Device | PIC32MZ1025W104 | |
| Maximum Frequency | 200MHz | |
| Standards/Approvals | FCC, ISED, CE | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
RF Technology WiFi | ||
Product Type Communication & Wireless Development Tool | ||
Technology 32 bit | ||
For Use With PIC32MZ1025W104 | ||
Featured Device PIC32MZ1025W104 | ||
Maximum Frequency 200MHz | ||
Standards/Approvals FCC, ISED, CE | ||
The Microchip WFI32E01 series is a highly integrated Wi-Fi MCU module which contains the PIC32MZW1 series Wi-Fi SoC, which is a 200 MHz high performance MCU with industrial leading Wi-Fi connectivity and rich peripheral options. This not only provides a robust Wi-Fi connection, but also serves as a powerful MCU core for the entire IoT system. The WFI32E01PC/UC module variants feature the Trust&Go platform, which are pre-provisioned for Cloud platforms like Google Cloud, Amazon AWS and Microsoft Azure. The WFI32E01 is a fully RF certified wireless module that contains the PIC32MZ1025W104 SoC and an integrated Frontend Module (FEM) with following antenna options like PCB Antenna (WFI32E01PC/WFI32E01PE) and U.FL Connector (WFI32E01UC/WFI32E01UE) for External Antenna
It has on board FEM/PA to Meet the TX Power Requirements
It has Integrated Trust&GO
It also has Integrated 40 MHz POSC
It has a total of12 Analog Channels
WFI32E01 Module Certified to FCC, ISED and CE Radio Regulations
It is RoHS and REACH Compliant
Related links
- Microchip PIC32MZ1025W104 WiFi for PIC32MZ1025W104 200 MHz
- MikroElektronika DeviceDrive Click WRF01-M24A WiFi for Mobile, Wearable Electronics MIKROE-3663
- MikroElektronika Wi-Fi NINA click NINA-W132 WiFi for WiFi Networks Home/Building
- MikroElektronika Add-On Board Cordelia-I WiFi Click Board for MikroE MikroBUS 2472 MHz MIKROE-6909
- MikroElektronika Stephano-I Click Stephano-I Module WiFi, Bluetooth Add On Board for MikroBus 2484 MHz MIKROE-6594
- Wurth Elektronik Mimas-I EV-kit wMBus Mimas-I WiFi Evaluation Kit for Mimas-I EV-kit wMBus 169 MHz 2607019213001
- MikroElektronika BT122-A Click Wifi Antenna Connector WiFi, Bluetooth Add On Board for Wireless Devices 2480 MHz
- Pycom Bluetooth Smart (BLE) WiFi Development Board 868 MHz SiPy RCZ1 & RCZ3
