Maxim Integrated EV kit MAX22000 for MAX22000 industrial configurable analog I/O MAX22000EVKIT#
- RS Stock No.:
- 212-2548
- Mfr. Part No.:
- MAX22000EVKIT#
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-2548
- Mfr. Part No.:
- MAX22000EVKIT#
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| For Use With | MAX22000 industrial configurable analog I/O | |
| Featured Device | MAX22000 | |
| Kit Name | EV kit | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
For Use With MAX22000 industrial configurable analog I/O | ||
Featured Device MAX22000 | ||
Kit Name EV kit | ||
The Maxim Integrated MAX22000 evaluation kit (EV kit) provides the hardware and software necessary to evaluate the MAX22000 industrial configurable analogue I/O, both natively, and in conjunction with the MAX14914A industrial digital I/O. The MAX22000 EV kit communicates with a graphical user interface (GUI) running on a PC through a USB port.
All modes are accessible i.e. voltage input, voltage output, current input, current output, and temperature measurement
It accesses all spare inputs
It is compatible with Windows® 10, Windows 8.1, and Windows 7
It accesses all spare inputs
It is compatible with Windows® 10, Windows 8.1, and Windows 7
