M5Stack ESP32 Basic Core IoT Development Kit ESP32 Bluetooth, Wi-Fi Development Kit 240MHz K001
- RS Stock No.:
- 202-7597
- Mfr. Part No.:
- K001
- Brand:
- M5Stack
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-7597
- Mfr. Part No.:
- K001
- Brand:
- M5Stack
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | M5Stack | |
| RF Technology | Bluetooth, Wi-Fi | |
| Classification | Development Kit | |
| Kit Classification | Development Kit | |
| Featured Device | ESP32 | |
| Frequency | 240MHz | |
| Kit Name | ESP32 Basic Core IoT Development Kit | |
| Select all | ||
|---|---|---|
Brand M5Stack | ||
RF Technology Bluetooth, Wi-Fi | ||
Classification Development Kit | ||
Kit Classification Development Kit | ||
Featured Device ESP32 | ||
Frequency 240MHz | ||
Kit Name ESP32 Basic Core IoT Development Kit | ||
- COO (Country of Origin):
- CN
M5Stack BASIC Kit, like its namesake, is a starter kit among the M5Stack development kit series. It’s a modular, stackable, scalable, and portable device which is powered with an ESP-32 core, which makes it open source, low cost, full-function, and easy for developers to handle new product development on all stages including circuit design, PCB design, software, mold design and production. This Basic kit provides a friendly price and full-featured resources which makes it a good starter kit for you to explore IoT.