Linx Antenna evaluation kit SP610 LTE Evaluation Kit for IOT 698 MHz → 960 MHz AEK-SP610
- RS Stock No.:
- 202-5857
- Mfr. Part No.:
- AEK-SP610
- Brand:
- Linx
Stock information currently inaccessible
- RS Stock No.:
- 202-5857
- Mfr. Part No.:
- AEK-SP610
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| RF Technology | LTE | |
| Classification | Antenna Board | |
| Kit Classification | Evaluation Kit | |
| For Use With | IOT | |
| Featured Device | SP610 | |
| Kit Name | Antenna evaluation kit | |
| Frequency | 698 MHz → 960 MHz | |
| Select all | ||
|---|---|---|
Brand Linx | ||
RF Technology LTE | ||
Classification Antenna Board | ||
Kit Classification Evaluation Kit | ||
For Use With IOT | ||
Featured Device SP610 | ||
Kit Name Antenna evaluation kit | ||
Frequency 698 MHz → 960 MHz | ||
- COO (Country of Origin):
- US
The Linx Splatch is a surface mount monopole antenna for embedded LTE and cellular IoT application. It is outstanding antenna for LTE and cellular low power wide-area (LPWA) application in north america, europe and worldwide.
Resistant to proximity effect from nearby interferer
Reflow- or hand-solder assembly
Reflow- or hand-solder assembly
