Silicon Labs WFM200S Wi-Fi Expansion Kit WFM200S WiFi Development Kit for Evaluate the WFM200S Wi-Fi Transceiver Module
- RS Stock No.:
- 198-4026
- Mfr. Part No.:
- SLEXP8023A
- Brand:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 198-4026
- Mfr. Part No.:
- SLEXP8023A
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| RF Technology | WiFi | |
| Classification | RF Board | |
| Kit Classification | Development Kit | |
| For Use With | Evaluate the WFM200S Wi-Fi Transceiver Module with a Raspberry Pi or an EFM32 MCU for Embedded Application | |
| Featured Device | WFM200S | |
| Kit Name | WFM200S Wi-Fi Expansion Kit | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
RF Technology WiFi | ||
Classification RF Board | ||
Kit Classification Development Kit | ||
For Use With Evaluate the WFM200S Wi-Fi Transceiver Module with a Raspberry Pi or an EFM32 MCU for Embedded Application | ||
Featured Device WFM200S | ||
Kit Name WFM200S Wi-Fi Expansion Kit | ||
The Silicon Labs WFM200S is a Wi-Fi Expansion kit or board which includes a built-in Raspberry Pi connector to get started immediately with Linux development and an EXP connector to enable development on Silicon Labs' MCUs and Wireless MCUs. It contains on-chip antenna as well as a micro u.FL connector for external antennas.
Open source drivers for Linux Based platforms
Open source drivers for Micrium RTOS and FreeRTOS
Raspberry Pi header - support for Raspberry Pi (2B, 3B, 3B+ and 4B)
Open source drivers for Micrium RTOS and FreeRTOS
Raspberry Pi header - support for Raspberry Pi (2B, 3B, 3B+ and 4B)
