Cypress Semiconductor Evaluation And Development Kit Bluetooth for WICED™ Studio CYW94343WWCD1_EVB
- RS Stock No.:
- 196-4379
- Mfr. Part No.:
- CYW94343WWCD1_EVB
- Brand:
- Cypress Semiconductor
Subtotal (1 unit)*
£124.87
(exc. VAT)
£149.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £124.87 |
*price indicative
- RS Stock No.:
- 196-4379
- Mfr. Part No.:
- CYW94343WWCD1_EVB
- Brand:
- Cypress Semiconductor
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| RF Technology | Bluetooth | |
| Technology | USB | |
| For Use With | WICED™ Studio | |
| Kit Name | Evaluation And Development Kit | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
RF Technology Bluetooth | ||
Technology USB | ||
For Use With WICED™ Studio | ||
Kit Name Evaluation And Development Kit | ||
The Cypress CYW94343WWCD1_EVB kit includes a CYW94343WWCD1 SIP module mounted on a full-featured USB-based evaluation and development board that is fully compatible with the WICED™ Studio. The onboard SIP module leverages the CYW4343W, featuring an 802.11b/g/n Wi-Fi MAC/baseband/radio and Bluetooth 4.2. In addition, the module integrates a power amplifier (PA) that meets the output power requirements of most handheld systems, a low-noise amplifier (LNA) for best-in-class receiver sensitivity, and an internal transmit/receive (iTR) RF switch, reducing the overall solution cost and printed circuit board area. The CYW94343WWCD1_EVB also includes an on-board STM32F411 32-bit Arm microcontroller.
The CYW94343WWCD1_EVB is a self-contained evaluation and debug kit that can be powered from a wired USB (+5V) connection or a 5V DC jack (not provided with the kit)
The USB interface enumerates as both a USB-JTAG (Program and Debug) and USB-UART (Serial Command Interface)
Support for ThreadX and FreeRTOS Real-Time Operating Systems (RTOS), and NetX/NetXDuo IPv4/IPv6 and LwIP IPv4 TCP/IP network stack implementations via WICED Studio
Open On Chip Debugger (Open OCD)
Optional external flash for memory expansion
The USB interface enumerates as both a USB-JTAG (Program and Debug) and USB-UART (Serial Command Interface)
Support for ThreadX and FreeRTOS Real-Time Operating Systems (RTOS), and NetX/NetXDuo IPv4/IPv6 and LwIP IPv4 TCP/IP network stack implementations via WICED Studio
Open On Chip Debugger (Open OCD)
Optional external flash for memory expansion
