Infineon Evaluation And Debug Kit BCM2073X Bluetooth for Debug, Evaluation, Troubleshooting 2.4GHz BCM92073X_LE_TAG4
- RS Stock No.:
- 196-4369
- Mfr. Part No.:
- BCM92073X_LE_TAG4
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 196-4369
- Mfr. Part No.:
- BCM92073X_LE_TAG4
- Brand:
- Infineon
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| RF Technology | Bluetooth | |
| For Use With | Debug, Evaluation, Troubleshooting | |
| Featured Device | BCM2073X | |
| Frequency | 2.4GHz | |
| Kit Name | Evaluation And Debug Kit | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
RF Technology Bluetooth | ||
For Use With Debug, Evaluation, Troubleshooting | ||
Featured Device BCM2073X | ||
Frequency 2.4GHz | ||
Kit Name Evaluation And Debug Kit | ||
The Cypress WICED™ Smart BCM92073X_LE_TAG4 (Tag4) is an evaluation board that exposes various pins on the BCM2073X BLE SoC device family for debug, evaluation, and troubleshooting. The BCM2703X BLE SoC family offers Bluetooth Low Energy (BLE)-compliant, stand-alone baseband processors with integrated 2.4 GHz transceivers.
The BCM92073X_LE_TAG4 is a self-contained evaluation and debug kit that can be powered from either a wired USB (regulated) connection or a coin cell battery.
On-board USB-UART bridge enables easy-to-use Host Controller Interface (HCI) via PC terminal.
On-board EEPROM and Serial Flash programmed by WICED SMART SDK for custom application firmware development.
Various integrated sensors for evaluation and debug:
Accelerometer and Gyroscope combo
Humidity and Temperature
Magnetometer
Pressure Sensor
On-board USB-UART bridge enables easy-to-use Host Controller Interface (HCI) via PC terminal.
On-board EEPROM and Serial Flash programmed by WICED SMART SDK for custom application firmware development.
Various integrated sensors for evaluation and debug:
Accelerometer and Gyroscope combo
Humidity and Temperature
Magnetometer
Pressure Sensor
