Silicon Labs EFR32xG21 Wireless Gecko 2.4 GHz +10 dBM Radio Board EFR32xG21 Wireless Development Kit 2.4GHz SLWRB4181A
- RS Stock No.:
- 196-3325
- Mfr. Part No.:
- SLWRB4181A
- Brand:
- Silicon Labs
Stock information currently inaccessible
- RS Stock No.:
- 196-3325
- Mfr. Part No.:
- SLWRB4181A
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| RF Technology | Wireless | |
| Classification | Radio Board | |
| Technology | Wireless | |
| Kit Classification | Development Kit | |
| Featured Device | EFR32xG21 | |
| Frequency | 2.4GHz | |
| Kit Name | EFR32xG21 Wireless Gecko 2.4 GHz +10 dBM Radio Board | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
RF Technology Wireless | ||
Classification Radio Board | ||
Technology Wireless | ||
Kit Classification Development Kit | ||
Featured Device EFR32xG21 | ||
Frequency 2.4GHz | ||
Kit Name EFR32xG21 Wireless Gecko 2.4 GHz +10 dBM Radio Board | ||
The Wireless Gecko SLWRB4180A wireless radio board plugs into the Main Board provided with the Wireless Gecko Starter Kit. The starter kit includes access to Zigbee® and Thread software stacks. The modular design supports different radio boards, enabling developers to develop Zigbee, Thread and proprietary wireless applications. With the supporting Simplicity Studio suite of tools, developers can take advantage of graphical wireless application development,mesh networking debug and packet trace,and visual energy profiling and optimization.
