STMicroelectronics RF Daughterboard Platform IDB005V1D Bluetooth Low Energy Daughter Board for STM32L Motherboards 2.4
- RS Stock No.:
- 196-1755
- Mfr. Part No.:
- STEVAL-IDB005V1D
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-1755
- Mfr. Part No.:
- STEVAL-IDB005V1D
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Daughter Board | |
| RF Technology | Bluetooth Low Energy | |
| Technology | Bluetooth Smart | |
| For Use With | STM32L Motherboards | |
| Featured Device | IDB005V1D | |
| Kit Name | RF Daughterboard Platform | |
| Maximum Frequency | 2.4GHz | |
| Interface Type | SPI | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Daughter Board | ||
RF Technology Bluetooth Low Energy | ||
Technology Bluetooth Smart | ||
For Use With STM32L Motherboards | ||
Featured Device IDB005V1D | ||
Kit Name RF Daughterboard Platform | ||
Maximum Frequency 2.4GHz | ||
Interface Type SPI | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STEVAL-IDB005V1D is an RF daughterboard platform based on the BlueNRG-MS low power Bluetooth® Smart IC, compliant with the Bluetooth® 4.1 specifications and supporting both master and slave roles. The STEVAL-IDB005V1D RF daughterboard features the BlueNRG-MS device, an SMA connector for antennas or measuring instruments and an SPI connector for an external microcontroller. It can be connected to STM32L motherboards available with the STEVAL-IDB002V1 and STEVAL-IDB005V1 platforms.
Bluetooth® SMART RF daughterboard based on the BlueNRG-MS low energy network processor
Maximum transmission power +8 dBm
Excellent receiver sensitivity (-88 dBm)
Very low power consumption: 7.3 mA RX and 8.3 mA TX at +0 dBm
Bluetooth® low energy 4.1 compliant, supports both master and slave roles
Related links
- STMicroelectronics Low Data Rate Tansceiver Daughterboard IKR002V4D Sub GHz Daughter Board for RF Wireless Applications,
- STMicroelectronics Low Data Rate Transceiver Daughterboard IKR002V5D Sub GHz Daughter Board for RF Wireless Applications
- STMicroelectronics Low Data Rate Transceiver Daughterboard IKR002V1D Sub GHz Evaluation Board for RF Wireless
- STMicroelectronics Evaluation Platform IDB009V1 Bluetooth Low Energy Evaluation Board for STEVAL-IDB009V1 8 MHz
- STMicroelectronics Evaluation Board STEVAL-IDB007V2 Bluetooth Low Energy Development Kit for BlueNRG-1 2.4 GHz
- STMicroelectronics Low Data Rate Transceiver - 868 MHz Daughterboard IKR002V4B, BALF-SPI-01D3 Sub GHz Daughter Board for
- STMicroelectronics SPIRIT1, STM32L RF Transceiver Development Kit 868 MHz STEVAL-IKR002V4
- STMicroelectronics SPIRIT1 STM32L RF Transceiver USB Stick 868 MHz STEVAL-IDS001V4
