NeoCortec NC2400C Evaluation Kit EVALNC2400C

Image representative of range

Stock information currently inaccessible
RS Stock No.:
195-8825
Mfr. Part No.:
EVALNC2400C
Brand:
NeoCortec
Find similar products by selecting one or more attributes.
Select all

Brand

NeoCortec

Kit Classification

Evaluation Kit

Featured Device

NC2400C

RoHS Status: Not Applicable

To get you started evaluating the NeoCortec Wireless Mesh Networking Protocol, we have designed an evaluation kit, which will take you through a few easy steps to start sending payload data from one PC to another through the NeoCortec network.

Once the basic steps have been completed, you can start building your own application: We have designed the evaluation board such that you can easily interface to your favourite host controller:

  • USB link to a PC with 2 virtual COM ports. An Application Port to be used for sending and receiving payload data. A System Port to be used for setting the configuration parameters as well as uploading new software releases should they become available.

  • Pin headers allow for easy integration to MCU eval boards or other development boards such as Arduino and similar. In addition to this, the evaluation boards are equipped with Temperature & Humidity sensor, Potentiometer to generate a analog input signal to the build-in A/D converter. Finally there is a series of LEDs which can easily be connected to the GPIOs of the modules to test the digital outputs. The evaluation kit comes with a USB stick, which includes PC tools for sending and receiving payload data through the wireless mesh network, and for configuring and updating the software inside the module. The evaluation kit contains 5 pcs of evaluation boards with the NCxxxx modules installed.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy