NeoCortec NC1000-9 Breakout Board for Adafruit Feather FWNC1000C-9
- RS Stock No.:
- 195-4797
- Mfr. Part No.:
- FWNC1000C-9
- Brand:
- NeoCortec
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 195-4797
- Mfr. Part No.:
- FWNC1000C-9
- Brand:
- NeoCortec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NeoCortec | |
| Kit Classification | Breakout Board | |
| For Use With | Adafruit Feather | |
| Featured Device | NC1000-9 | |
| Select all | ||
|---|---|---|
Brand NeoCortec | ||
Kit Classification Breakout Board | ||
For Use With Adafruit Feather | ||
Featured Device NC1000-9 | ||
- COO (Country of Origin):
- TH
Use the breakout board to interface the NeoMesh Wireless Mesh Network module to a host controller or a sensor.
ADAFRUIT FEATHER MODE
The formfactor of the breakout board is designed to fit directly with the Adafruit range of development boards, allowing easy integration with microcontrollers which can be used to create very advanced prototypes of actual NeoMesh based products.
STAND-ALONE MODE
The breakout board can also be used on its own, where the easy access to the I/Os of the NeoMesh module makes it possible to wire sensors and actuators directly. Hook up a small battery to the breakout board, and a full sensor prototype is done on no time.
ADAFRUIT FEATHER MODE
The formfactor of the breakout board is designed to fit directly with the Adafruit range of development boards, allowing easy integration with microcontrollers which can be used to create very advanced prototypes of actual NeoMesh based products.
STAND-ALONE MODE
The breakout board can also be used on its own, where the easy access to the I/Os of the NeoMesh module makes it possible to wire sensors and actuators directly. Hook up a small battery to the breakout board, and a full sensor prototype is done on no time.