Microchip CEC1x02 Development Board Microcontroller Development Kit for CEC1x02 DM990013
- RS Stock No.:
- 174-4242
- Mfr. Part No.:
- DM990013
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-4242
- Mfr. Part No.:
- DM990013
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| RF Technology | Microcontroller | |
| Classification | Development Board | |
| Technology | Microcontroller | |
| Kit Classification | Development Kit | |
| For Use With | CEC1x02 | |
| Kit Name | CEC1x02 Development Board | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
RF Technology Microcontroller | ||
Classification Development Board | ||
Technology Microcontroller | ||
Kit Classification Development Kit | ||
For Use With CEC1x02 | ||
Kit Name CEC1x02 Development Board | ||
The Microchip DM990013 development Board is an evaluation board that can be used for development, customer evaluation and demos. It is the board that can evaluate and program keys used for authentication into the CEC1x02 devices. The packaged CEC1x02 Development Board includes the base board and a CEC1702PIM. The board contains two headers compatible with MikroE Clickboards to allow for flexible design requirements.
Connector for Plug in Module (PIM) for the CEC1x02 family. The board is supported with CEC1702 32-bit ARM® Cortex®-M4 Controller with Integrated Crypto Accelerators (CEC1702PIM)
Compact, high-contrast, serial graphic LCD Display Module with backlight
Serial Quad I/O (SQI) flash
OTP programmability in CEC1702
Two expansion headers compatible with MikroElektronika mikroBUS™ Expansion interface
Compact, high-contrast, serial graphic LCD Display Module with backlight
Serial Quad I/O (SQI) flash
OTP programmability in CEC1702
Two expansion headers compatible with MikroElektronika mikroBUS™ Expansion interface
