XinaBox xCHIP 96 Boards Bridge Module B901
- RS Stock No.:
- 174-3688
- Mfr. Part No.:
- B901
- Brand:
- XinaBox
Stock information currently inaccessible
- RS Stock No.:
- 174-3688
- Mfr. Part No.:
- B901
- Brand:
- XinaBox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XinaBox | |
| Classification | Module | |
| Technology | CPU | |
| Kit Classification | Module | |
| Kit Name | xCHIP 96 Boards Bridge | |
| Select all | ||
|---|---|---|
Brand XinaBox | ||
Classification Module | ||
Technology CPU | ||
Kit Classification Module | ||
Kit Name xCHIP 96 Boards Bridge | ||
- COO (Country of Origin):
- CN
This xChip is designed to interface with the 96 Boards specification, such as the Dragonboard 410c. This provides a bridge into the xChip ecosystem, adding support for many additional sensors, etc.
This xChip has on-board voltage conversion and level shifting for the I²C bus. A power LED is provided to ensure that the bridge has been connected correctly.
This xChip has on-board voltage conversion and level shifting for the I²C bus. A power LED is provided to ensure that the bridge has been connected correctly.
Product Features
2 x xBus connections to interface with xChips
